129831 | Riegler
3 way mini ball valve, L 35 mm, 20 bar, brass, for pipe systems, 129831
Order No.: 64G0004
EAN: 4047322739627
MPN:
129831
382.01-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6108 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
20.61 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6108 €
3 pcs.
19.6350 €
5 pcs.
18.4688 €
7 pcs.
17.4335 €
*incl. VAT plus shipping costs
Subject to prior sale
3-way mini ball valve, 129831, Riegler
3-way mini ball valve, T-bore, Brass chrome plated, Operating temperature -20 °C to 80 °C, G 1/8 IT, DN 5, PN -0.99 - 20 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 3 way mini ball valve | |
| Thread size | G1/8 | |
| Pressure | 20 bar | |
| Material | brass | |
| Length | 35 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818081 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |