129830 | Riegler
3 way mini ball valve, L 42 mm, 20 bar, brass, for pipe systems, 129830
Order No.: 64G0003
EAN: 4047322739610
MPN:
129830
381.03-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.0503 € *
Available in 3 Days: 32 pcs. - if ordered today
Total Price:
23.05 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0503 €
3 pcs.
21.9674 €
5 pcs.
20.6584 €
7 pcs.
19.5041 €
*incl. VAT plus shipping costs
Subject to prior sale
3-way mini ball valve, 129830, Riegler
3-way mini ball valve, L-bore, Brass chrome plated, Operating temperature -20 °C to 80 °C, G 3/8 IT, DN 7, PN -0.99 - 20 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 3 way mini ball valve | |
| Thread size | G3/8 | |
| Pressure | 20 bar | |
| Material | brass | |
| Length | 42 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818081 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |