129829 | Riegler

3 way mini ball valve, L 37 mm, 20 bar, brass, for pipe systems, 129829

Order No.: 64G0002
EAN: 4047322739603
MPN:
129829
381.02-R
129829 Riegler Fittings and Accessories Image 1
129829 Riegler Fittings and Accessories Image 2
129829 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.0277 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
20.03 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0277 €
3 pcs.
19.0876 €
5 pcs.
17.9452 €
7 pcs.
16.9456 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type 3 way mini ball valve
Thread size G1/4
Pressure 20 bar
Material brass
Length 37 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes