129828 | Riegler
3 way mini ball valve, L 35 mm, 20 bar, brass, for pipe systems, 129828
Order No.: 64G0001
EAN: 4047322739597
MPN:
129828
381.01-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6826 € *
Available in 3 Days: 35 pcs. - if ordered today
Total Price:
19.68 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6826 €
3 pcs.
18.7425 €
5 pcs.
17.6358 €
7 pcs.
16.6481 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 3 way mini ball valve | |
| Thread size | G1/8 | |
| Pressure | 20 bar | |
| Material | brass | |
| Length | 35 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |