129824 | Riegler

Mini ball valve, L 42 mm, 20 bar, brass, nickel-plated, for pipe systems, 129824

Order No.: 64G0379
EAN: 4047322739559
MPN:
129824
377.03-R
129824 Riegler Fittings and Accessories Image 1
129824 Riegler Fittings and Accessories Image 2
129824 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.4002 € *
Available in 3 Days: 62 pcs. - if ordered today
Total Price:
11.40 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4002 €
3 pcs.
10.8409 €
5 pcs.
10.3292 €
7 pcs.
9.7342 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type mini ball valve
Thread size G3/8
Pressure 20 bar
Material brass, nickel-plated
Length 42 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes