103357 | Riegler
Mini ball valve, L 35 mm, 20 bar, brass, nickel-plated, for pipe systems, 103357
Order No.: 64G0376
EAN: 4047322247528
MPN:
103357
377.01
This item is no longer available.
As an alternative, we recommend the following item:
Mini ball valve, L 35 mm, 20 bar, brass, nickel-plated, for pipe systems, 129822
Order No.: 64G0377
Manufacturer: Riegler
per pc. 10.2697 € *
Mini ball valve, 103357, Riegler
Mini ball valve, not lockable, venting hole 2.5, operating temperature -20°C to 80°C, G 1/8 IT, DN 6, PN 0.99 - 20 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mini ball valve | |
| Thread size | G1/8 | |
| Pressure | 20 bar | |
| Material | brass, nickel-plated | |
| Length | 35 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818081 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |