129823 | Riegler
Mini ball valve, L 37 mm, 20 bar, brass, nickel-plated, for pipe systems, 129823
Order No.: 64G0375
EAN: 4047322739542
MPN:
129823
377.02-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2459 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
10.25 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2459 €
3 pcs.
9.7342 €
5 pcs.
9.2820 €
7 pcs.
8.7465 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mini ball valve | |
| Thread size | G1/4 | |
| Pressure | 20 bar | |
| Material | brass, nickel-plated | |
| Length | 37 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |