129678 | Riegler

Cross distributor, L 25 mm, 12 bar, aluminum, for pipe systems, 129678

Order No.: 63G5807
EAN: 4047322734011
MPN:
129678
16.0975
129678 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9730 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9730 €
3 pcs.
7.5684 €
5 pcs.
7.1995 €
7 pcs.
6.7711 €
10 pcs.
6.3903 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type cross distributor
Thread size 3 x G1/8
Pressure 12 bar
Material aluminum
Length 25 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No