112594 | Riegler
Cross distributor, L 40 mm, 12 bar, aluminum, for pipe systems, 112594
Order No.: 63G5808
EAN: 4047322030656
MPN:
112594
16.0973
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0309 € *
Available in 3 Days: 42 pcs. - if ordered today
Total Price:
12.03 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0309 €
3 pcs.
11.4478 €
5 pcs.
10.9123 €
7 pcs.
10.2697 €
*incl. VAT plus shipping costs
Subject to prior sale
Cross-distributor, 112594, Riegler
Cross-distributor, flangeable, G 3/8 aluminium, AF 25.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross distributor | |
| Thread size | 3 x G3/8 | |
| Pressure | 12 bar | |
| Material | aluminum | |
| Length | 40 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |