129676 | Riegler
T connector, L 25 mm, 12 bar, aluminum, for pipe systems, 129676
Order No.: 63G8739
EAN: 4047322733991
MPN:
129676
16.0965
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9730 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9730 €
3 pcs.
7.5684 €
5 pcs.
7.1995 €
7 pcs.
6.7711 €
10 pcs.
6.3903 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | 3 x G1/8 | |
| Pressure | 12 bar | |
| Material | aluminum | |
| Length | 25 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |