112590 | Riegler
T connector, L 50 mm, 12 bar, aluminum, for Pneumatic, 112590
Order No.: 63G8737
EAN: 4047322030618
MPN:
112590
16.0964
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6136 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
13.61 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6136 €
3 pcs.
12.9472 €
5 pcs.
12.3403 €
7 pcs.
11.6144 €
*incl. VAT plus shipping costs
Subject to prior sale
T-distributor, 112590, Riegler
T-distributor, flangeable, G 1/2 aluminium, AF 30.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | 3 x G1/2 | |
| Pressure | 12 bar | |
| Material | aluminum | |
| Length | 50 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |