129138 | Riegler
Ball valve, L 105.5 mm, 30 bar, brass, nickel-plated, for pipe systems, 129138
Order No.: 64G0241
EAN: 4047322727778
MPN:
129138
329.28-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.5278 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
49.53 € *
Price list
Quantity
Price per unit*
1 pcs.
49.5278 €
2 pcs.
47.3739 €
3 pcs.
45.4223 €
*incl. VAT plus shipping costs
Subject to prior sale
Ball valve, 129138, Riegler
Ball valve with hand lever black, standard type, female/male thread.
Applications
- Compressed air
- Water
- Non-toxic and non-corrosive gases
- Heating systems
- Air conditioning
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | G1 1/2 | |
| Pressure | 30 bar | |
| Material | brass, nickel-plated | |
| Length | 105.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818081 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |