125710 | Riegler
Double threaded nipple, L 58 mm, 60 bar, stainless steel, for pipe systems, 125710
Order No.: 63G3823
EAN: 4047322417372
MPN:
125710
252.408-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.7340 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
69.73 € *
Price list
Quantity
Price per unit*
1 pcs.
69.7340 €
2 pcs.
66.7114 €
3 pcs.
63.9387 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 125710, Riegler
Double threaded nipple, R 2 o., R 2 o., AF 60, Stainless steel 1.4571, Max. working pressure 60 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x R2 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 58 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |