125670 | Riegler
Double threaded nipple, L 38.5 mm, 20 bar, stainless steel, for pipe systems, 125670
Order No.: 63G3856
EAN: 4047322416917
MPN:
125670
277.12-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6390 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6390 €
3 pcs.
9.1511 €
5 pcs.
8.7108 €
7 pcs.
8.1872 €
10 pcs.
7.7231 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | R1, R1/2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 38.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |