125660 | Riegler
Double threaded nipple, L 22.5 mm, 20 bar, stainless steel, for pipe systems, 125660
Order No.: 63G3858
EAN: 4047322416795
MPN:
125660
277.02-ES
This item is no longer available.
As an alternative, we recommend the following item:
Double threaded nipple, L 22.5 mm, 20 bar, stainless steel, for pipe systems, 118528
Order No.: 63G3685
Manufacturer: Riegler
per pc. 2.4990 € *
Double threaded nipple, 125660, Riegler
Double threaded nipple, reducing, Hexagonal, R 1/4, R 1/8, AF 15, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | R1/4, R1/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 22.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |