121863 | Riegler

Disconnection tool, L 95 mm, steel, galvanized, for hose, 121863

Order No.: 63G6131
EAN: 4047322144919
MPN:
121863
LW4-14
121863 Riegler Fittings and Accessories Image 1
121863 Riegler Fittings and Accessories Image 2
121863 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3086 € *
Available in 3 Days: 24 pcs. - if ordered today
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1896 €
25 pcs.
2.0468 €
50 pcs.
1.9159 €
100 pcs.
1.8326 €
*incl. VAT plus shipping costs
Subject to prior sale

Loosening tool, 121863, Riegler

Loosening tool for quick-connect fittings, for hose exterior Ø 4 - 14 mm.

Technical specifications
Filter Property Value
Product type disconnection tool
Material steel, galvanized
Length 95 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes