119070 | Riegler
Reducer piece, L 24 mm, 20 bar, stainless steel, for pipe systems, 119070
Order No.: 63G6949
EAN: 4047322724548
MPN:
119070
REDNG112ES4408
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9976 € *
Available in 3 Days: 93 pcs. - if ordered today
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9976 €
3 pcs.
5.6882 €
5 pcs.
5.4145 €
7 pcs.
5.0932 €
10 pcs.
4.8076 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing nipple, 119070, Riegler
Reducing nipple, G 1 o., 1/2 i., AF 34, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G1/2, G1 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 24 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |