119048 | Riegler
Reducer piece, L 19.5 mm, 20 bar, stainless steel, for pipe systems, 119048
Order No.: 63G6952
EAN: 4047322724517
MPN:
119048
REDNG1238ES4408
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3800 € *
Available in 3 Days: 48 pcs. - if ordered today
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
2.2610 €
15 pcs.
2.1063 €
25 pcs.
1.9754 €
50 pcs.
1.8921 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing nipple, 119048, Riegler
Reducing nipple, G 1/2 o., 3/8 i., AF 22, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G3/8, G1/2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 19.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |