118995 | Riegler
Reducer piece, L 16 mm, 20 bar, stainless steel, for pipe systems, 118995
Order No.: 63G6958
EAN: 4047322724494
MPN:
118995
REDNG3814ES4408
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8683 € *
Available in 3 Days: 129 pcs. - if ordered today
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.7731 €
25 pcs.
1.6541 €
50 pcs.
1.5470 €
100 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing nipple, 118995, Riegler
Reducing nipple, G 3/8 o., 1/4 i., AF 18, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G1/4, G3/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 16 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |