118881 | Riegler

Double threaded nipple, L 47.5 mm, 20 bar, stainless steel, for pipe systems, 118881

Order No.: 63G3698
EAN: 4047322724272
MPN:
118881
DGNG112ES4408
118881 Riegler Fittings and Accessories Image 1
118881 Riegler Fittings and Accessories Image 2
118881 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5926 € *
Available in 3 Days: 48 pcs. - if ordered today
Total Price:
6.59 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5926 €
3 pcs.
6.2594 €
5 pcs.
5.9500 €
7 pcs.
5.5930 €
10 pcs.
5.2717 €
*incl. VAT plus shipping costs
Subject to prior sale

Double threaded nipple, 118881, Riegler

Double threaded nipple, G 1 1/2, ET, AF 50, Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size 2 x G1 1/2
Pressure 20 bar
Material stainless steel
Length 47.5 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73072910
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15