118879 | Riegler
Double threaded nipple, L 41.5 mm, 20 bar, stainless steel, for pipe systems, 118879
Order No.: 63G3701
EAN: 4047322724258
MPN:
118879
DGNG1ES4408
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0940 € *
Available in 3 Days: 166 pcs. - if ordered today
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.9274 €
15 pcs.
2.7370 €
25 pcs.
2.5704 €
50 pcs.
2.4514 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 118879, Riegler
Double threaded nipple, G 1, ET, AF 36, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x G1 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 41.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |