118842 | Riegler
Double threaded nipple, L 62.8 mm, 20 bar, stainless steel, for pipe systems, 118842
Order No.: 63G6058
EAN: 4047322723954
MPN:
118842
LDGNG2ES4408KDII
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.9221 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
45.92 € *
Price list
Quantity
Price per unit*
1 pcs.
45.9221 €
2 pcs.
43.9348 €
3 pcs.
42.1141 €
*incl. VAT plus shipping costs
Subject to prior sale
Removable Double threaded nipple, 118842, Riegler
Removable Double threaded nipple, conical sealing, G 2, i., AF 86, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x G2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 62.8 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |