118807 | Riegler
Double threaded nipple, L 56.3 mm, 20 bar, stainless steel, for pipe systems, 118807
Order No.: 63G6053
EAN: 4047322723947
MPN:
118807
LDGNG112ES4408KDII
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.9027 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
34.90 € *
Price list
Quantity
Price per unit*
1 pcs.
34.9027 €
3 pcs.
33.2486 €
5 pcs.
31.2732 €
7 pcs.
29.5120 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x G1 1/2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 56.3 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |