118788 | Riegler
Double threaded nipple, L 35.3 mm, 20 bar, stainless steel, for pipe systems, 118788
Order No.: 63G6060
EAN: 4047322723893
MPN:
118788
LDGNG38ES4408KDII
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4014 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
8.40 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4014 €
3 pcs.
7.9730 €
5 pcs.
7.5922 €
7 pcs.
7.1281 €
10 pcs.
6.7235 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x G3/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 35.3 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |