118488 | Riegler

Reducer piece, L 27 mm, 20 bar, stainless steel, for pipe systems, 118488

Order No.: 63G6986
EAN: 4047322723077
MPN:
118488
REDNR1121ES4408
118488 Riegler Fittings and Accessories Image 1
118488 Riegler Fittings and Accessories Image 2
118488 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8881 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
11.89 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8881 €
3 pcs.
11.3050 €
5 pcs.
10.7814 €
7 pcs.
10.1507 €
*incl. VAT plus shipping costs
Subject to prior sale

Reducing nipple, 118488, Riegler

Reducing nipple, R 1 1/2 o., Rp 1 i., AF 50, Working pressure max. 20 bar, Stainless steel 1.4408.

Technical specifications
Filter Property Value
Product type reducer piece
Thread size Rp 1, R1 1/2
Pressure 20 bar
Material stainless steel
Length 27 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes