118171 | Riegler
Double threaded nipple, L 58 mm, 20 bar, stainless steel, for pipe systems, 118171
Order No.: 63G6051
EAN: 4047322722629
MPN:
118171
LDGNR34ES4408FDIA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.5898 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
13.59 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5898 €
3 pcs.
12.9353 €
5 pcs.
12.3284 €
7 pcs.
11.6025 €
*incl. VAT plus shipping costs
Subject to prior sale
Removable Double threaded nipple, 118171, Riegler
Removable Double threaded nipple, flat sealing, Rp/R 3/4, i./a., AF 46, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | Rp/R3/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 58 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |