118120 | Riegler
Double threaded nipple, L 52 mm, 20 bar, stainless steel, for pipe systems, 118120
Order No.: 63G6049
EAN: 4047322722612
MPN:
118120
LDGNR12ES4408FDIA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3768 € *
Available in 3 Days: 42 pcs. - if ordered today
Total Price:
10.38 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3768 €
3 pcs.
9.8770 €
5 pcs.
9.4129 €
7 pcs.
8.8655 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | Rp 1/2, R1/2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 52 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |