118118 | Riegler
Double threaded nipple, L 51 mm, 20 bar, stainless steel, for pipe systems, 118118
Order No.: 63G6052
EAN: 4047322722605
MPN:
118118
LDGNR38ES4408FDIA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2102 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.21 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2102 €
3 pcs.
9.6866 €
5 pcs.
9.2225 €
7 pcs.
8.6632 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | Rp/R3/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 51 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |