118106 | Riegler
Double threaded nipple, L 80 mm, 20 bar, stainless steel, for pipe systems, 118106
Order No.: 63G6087
EAN: 4047322722575
MPN:
118106
LDGNR112ES4408KDIA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.2236 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
36.22 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2236 €
2 pcs.
34.6528 €
3 pcs.
33.2129 €
*incl. VAT plus shipping costs
Subject to prior sale
Removable Double threaded nipple, 118106, Riegler
Removable Double threaded nipple, conical sealing, Rp/R 1 1/2, i./a., AF 72, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | Rp 1 1/2, R1 1/2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 80 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |