118077 | Riegler
Double threaded nipple, L 51.5 mm, 20 bar, stainless steel, for pipe systems, 118077
Order No.: 63G6070
EAN: 4047322722483
MPN:
118077
LDGNR114ES4408FDII
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.6203 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
26.62 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6203 €
3 pcs.
25.3589 €
5 pcs.
23.8476 €
7 pcs.
22.5029 €
*incl. VAT plus shipping costs
Subject to prior sale
Removable Double threaded nipple, 118077, Riegler
Removable Double threaded nipple, flat sealing, Rp 1 1/4, i., AF 65, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x Rp 1 1/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 51.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |