117906 | Riegler
Double threaded nipple, L 37.4 mm, 20 bar, stainless steel, for pipe systems, 117906
Order No.: 63G6064
EAN: 4047322722377
MPN:
117906
LDGNR12ES4408KDII
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1749 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
9.17 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1749 €
3 pcs.
8.7108 €
5 pcs.
8.2943 €
7 pcs.
7.7945 €
10 pcs.
7.3542 €
*incl. VAT plus shipping costs
Subject to prior sale
Removable Double threaded nipple, 117906, Riegler
Removable Double threaded nipple, conical sealing, Rp 1/2, i., AF 38, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x Rp 1/2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 37.4 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |