117902 | Riegler

Double threaded nipple, L 33.3 mm, 20 bar, stainless steel, for pipe systems, 117902

Order No.: 63G6065
EAN: 4047322722353
MPN:
117902
LDGNR14ES4408KDII
117902 Riegler Fittings and Accessories Image 1
117902 Riegler Fittings and Accessories Image 2
117902 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4732 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
7.47 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4732 €
3 pcs.
7.0924 €
5 pcs.
6.7473 €
7 pcs.
6.3427 €
10 pcs.
5.9857 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size 2 x Rp 1/4
Pressure 20 bar
Material stainless steel
Length 33.3 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes