117870 | Riegler
Screw-in hose nozzle, L 34 mm, 25 bar, brass, nickel-plated, for hose, 117870
Order No.: 63G4247
EAN: 4047322722230
MPN:
117870
239.3816.MSN.OR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5819 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
5 pcs.
3.4034 €
10 pcs.
3.2368 €
15 pcs.
3.0345 €
20 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 117870, Riegler
Screw-in hose connector, O-ring, G 3/8, I.D. 16, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 80 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G3/8 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 34 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |