111481 | Riegler
Screw-in hose nozzle, L 34 mm, 25 bar, brass, nickel-plated, for hose, 111481
Order No.: 63G4245
EAN: 4047322398091
MPN:
111481
N239.513-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2249 € *
Available in 3 Days: 303 pcs. - if ordered today
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
3.0583 €
15 pcs.
2.8560 €
25 pcs.
2.6775 €
50 pcs.
2.5585 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 111481, Riegler
Screw-in hose connector, O-ring G 3/8 f.hose I.D. 12 nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 80 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G3/8 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 34 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |