117849 | Riegler

Screw-in hose nozzle, L 38 mm, 25 bar, brass, nickel-plated, for hose, 117849

Order No.: 63G4246
EAN: 4047322722216
MPN:
117849
239.3815.MSN.OR
117849 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4510 € *
Available in 3 Days: 36 pcs. - if ordered today
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.2725 €
15 pcs.
3.1178 €
25 pcs.
2.9393 €
50 pcs.
2.7608 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw-in hose connector, 117849, Riegler

Screw-in hose connector, O-ring, G 3/8, I.D. 15, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 80 °C.

Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size G3/8
Pressure 25 bar
Material brass, nickel-plated
Length 38 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No