117830 | Riegler

Screw-in hose nozzle, L 38 mm, 25 bar, brass, nickel-plated, for hose, 117830

Order No.: 63G4241
EAN: 4047322722209
MPN:
117830
239.3813.MSN.OR
117830 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1773 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
10 pcs.
3.0226 €
15 pcs.
2.8679 €
25 pcs.
2.7013 €
50 pcs.
2.5466 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw-in hose connector, 117830, Riegler

Screw-in hose connector, O-ring, G 3/8, I.D. 13, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 80 °C.

Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size G3/8
Pressure 25 bar
Material brass, nickel-plated
Length 38 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No