117594 | Riegler
Screw-in hose nozzle, L 46 mm, 25 bar, brass, for hose, 117594
Order No.: 63G4265
EAN: 4047322720625
MPN:
117594
MS239R1208
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7485 € *
Available in 3 Days: 229 pcs. - if ordered today
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
5 pcs.
3.5581 €
10 pcs.
3.3915 €
15 pcs.
3.1773 €
20 pcs.
2.9988 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 117594, Riegler
Screw-in hose connector, R 1/2 o., for hose I.D. 8, AF 24, brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | R1/2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 46 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |