117298 | Riegler
Screw-in hose nozzle, L 42 mm, 25 bar, brass, for hose, 117298
Order No.: 63G4272
EAN: 4047322720472
MPN:
117298
MS239R1404
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0468 € *
Available in 3 Days: 221 pcs. - if ordered today
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.9397 €
25 pcs.
1.8088 €
50 pcs.
1.6898 €
100 pcs.
1.6184 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 117298, Riegler
Screw-in hose connector, R 1/4 o., for hose I.D. 4, AF 17, brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | R1/4 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 42 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |