117295 | Riegler
Screw-in hose nozzle, L 40 mm, 25 bar, brass, for hose, 117295
Order No.: 63G4328
EAN: 4047322720465
MPN:
117295
MS239R1810
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6180 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
10 pcs.
2.4752 €
15 pcs.
2.3086 €
25 pcs.
2.1658 €
50 pcs.
2.0706 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 117295, Riegler
Screw-in hose connector, R 1/8 o., for hose I.D.10, AF 14, brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | R1/8 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 40 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |