113381 | Riegler

Silencer, L 110.5 mm, 12 bar, POM, for Pneumatic, 113381

Order No.: 63G5818
EAN: 4047322273527
MPN:
113381
577-6
113381 Riegler Fittings and Accessories Image 1
113381 Riegler Fittings and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.7207 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
13.72 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7207 €
3 pcs.
13.0424 €
5 pcs.
12.4355 €
7 pcs.
11.7096 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type silencer
Thread size G1
Pressure 12 bar
Material POM
Length 110.5 mm
Suitable for Pneumatic
Logistics
Property Value
Country of origin IT
Customs tariff number 84819000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes