113376 | Riegler
Silencer, L 33 mm, 12 bar, POM, for Pneumatic, 113376
Order No.: 63G5819
EAN: 4047322273473
MPN:
113376
577-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6779 € *
Available in 3 Days: 153 pcs. - if ordered today
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.5827 €
25 pcs.
1.4399 €
50 pcs.
1.3447 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic silencer, 113376, Riegler
Plastic silencer with granular filling, self-cleaning. The spherical shape of the granules allows very fine dust to escape in addition to air. Higher blow-off rate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | G1/8 | |
| Pressure | 12 bar | |
| Material | POM | |
| Length | 33 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84819000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |