113380 | Riegler
Silencer, L 112 mm, 12 bar, POM, for Pneumatic, 113380
Order No.: 63G5823
EAN: 4047322273510
MPN:
113380
577-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7207 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
13.72 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7207 €
3 pcs.
13.0424 €
5 pcs.
12.4355 €
7 pcs.
11.7096 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | G3/4 | |
| Pressure | 12 bar | |
| Material | POM | |
| Length | 112 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84819000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |