113379 | Riegler

Silencer, L 57 mm, 12 bar, POM, for Pneumatic, 113379

Order No.: 63G5821
EAN: 4047322273503
MPN:
113379
577-4
113379 Riegler Fittings and Accessories Image 1
113379 Riegler Fittings and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5105 € *
Available in 3 Days: 40 pcs. - if ordered today
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
3.3439 €
15 pcs.
3.1773 €
25 pcs.
2.9869 €
50 pcs.
2.8203 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type silencer
Thread size G1/2
Pressure 12 bar
Material POM
Length 57 mm
Suitable for Pneumatic
Logistics
Property Value
Country of origin IT
Customs tariff number 84819000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes