113364 | Riegler
Silencer, L 6 mm, 10 bar, bronze, for Pneumatic, 113364
Order No.: 63G7792
EAN: 4047322100762
MPN:
113364
560-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3685 € *
Available in 3 Days: 1,479 pcs. - if ordered today
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2852 €
25 pcs.
1.1781 €
50 pcs.
1.1067 €
100 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | G1/8 | |
| Pressure | 10 bar | |
| Material | bronze | |
| Length | 6 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84819000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |