113334 | Riegler
Silencer, L 13 mm, 8 bar, bronze, for Pneumatic, 113334
Order No.: 63G7793
EAN: 4047322101318
MPN:
113334
569-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2733 € *
Available in 3 Days: 6,422 pcs. - if ordered today
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.2019 €
25 pcs.
1.0948 €
50 pcs.
1.0234 €
100 pcs.
0.9639 €
*incl. VAT plus shipping costs
Subject to prior sale
Sintered bronze silencer, 113334, Riegler
Sintered bronze silencer for reducing the exhaust noise generated by pneumatic equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | G1/8 | |
| Pressure | 8 bar | |
| Material | bronze | |
| Length | 13 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84819000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |