113343 | Riegler

Silencer, L 66 mm, 8 bar, bronze, for Pneumatic, 113343

Order No.: 63G7822
EAN: 4047322101240
MPN:
113343
567-6
113343 Riegler Fittings and Accessories Image 1
113343 Riegler Fittings and Accessories Image 2
113343 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.6727 € *
Available in 3 Days: 54 pcs. - if ordered today
Total Price:
14.67 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6727 €
3 pcs.
13.9587 €
5 pcs.
13.2923 €
7 pcs.
12.5188 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type silencer
Thread size G1
Pressure 8 bar
Material bronze
Length 66 mm
Suitable for Pneumatic
Logistics
Property Value
Country of origin CN
Customs tariff number 84819000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes