113341 | Riegler
Silencer, L 44 mm, 8 bar, bronze, for Pneumatic, 113341
Order No.: 63G7823
EAN: 4047322101202
MPN:
113341
567-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6390 € *
Available in 3 Days: 137 pcs. - if ordered today
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6390 €
3 pcs.
9.1511 €
5 pcs.
8.7108 €
7 pcs.
8.1872 €
10 pcs.
7.7231 €
*incl. VAT plus shipping costs
Subject to prior sale
Sintered bronze silencer, 113341, Riegler
Sintered bronze silencer for reducing the exhaust noise generated by pneumatic equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | G1/2 | |
| Pressure | 8 bar | |
| Material | bronze | |
| Length | 44 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84819000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |