113339 | Riegler

Silencer, L 34 mm, 8 bar, bronze, for Pneumatic, 113339

Order No.: 63G7824
EAN: 4047322101165
MPN:
113339
567-2
113339 Riegler Fittings and Accessories Image 1
113339 Riegler Fittings and Accessories Image 2
113339 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9151 € *
Available in 3 Days: 457 pcs. - if ordered today
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
5 pcs.
3.7128 €
10 pcs.
3.5462 €
15 pcs.
3.3201 €
20 pcs.
3.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type silencer
Thread size G1/4
Pressure 8 bar
Material bronze
Length 34 mm
Suitable for Pneumatic
Logistics
Property Value
Country of origin CN
Customs tariff number 84819000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes