113335 | Riegler
Silencer, L 16.5 mm, 8 bar, bronze, for Pneumatic, 113335
Order No.: 63G7799
EAN: 4047322101332
MPN:
113335
569-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5228 € *
Available in 3 Days: 676 pcs. - if ordered today
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.3800 €
15 pcs.
2.2253 €
25 pcs.
2.0825 €
50 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | G3/8 | |
| Pressure | 8 bar | |
| Material | bronze | |
| Length | 16.5 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84819000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |