113333 | Riegler

Silencer, L 8 mm, 8 bar, bronze, for Pneumatic, 113333

Order No.: 63G7801
EAN: 4047322101301
MPN:
113333
569-0
113333 Riegler Fittings and Accessories Image 1
113333 Riegler Fittings and Accessories Image 2
113333 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2733 € *
Available in 3 Days: 13,688 pcs. - if ordered today
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.2019 €
25 pcs.
1.0948 €
50 pcs.
1.0234 €
100 pcs.
0.9639 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type silencer
Thread size M5
Pressure 8 bar
Material bronze
Length 8 mm
Suitable for Pneumatic
Logistics
Property Value
Country of origin CN
Customs tariff number 84819000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes